Stewart Connector / Cinch Connectivity Solutions 35mm DIN-Rail Module

Stewart Connector / Cinch DIN-Rail Module is designed for industrial network applications. The module fits industry-standard RJ45 jacks with a width of under 17mm and is applicable for standard 35mm-width DIN rails. The component includes optional side covers, a dust cover, and a window label. The side covers can be removed for the installation of multiple DIN-rail modules in a row. Stewart Connector / Cinch DIN Rail Module is quick and easy to install without needing any tools.

Features

  • Designed for industrial network applications
  • Grounding spring ensures shielded environment
  • Includes optional side covers, dust cover, and window label
  • Side covers can be removed for installation of multiple DIN rail modules in a row
  • Applicable for standard 35mm-width DIN rails
  • Fits industry-standard RJ45 jacks with a width of under 17mm
  • Installation is quick and easy without requiring any tools
  • Quick and easy replacement solution
Paskelbta: 2020-09-21 | Atnaujinta: 2026-01-15