SparkFun Wireless Motor Driver Shield
SparkFun Wireless Motor Driver Shield easily connects motors, sensors, and other components to Arduino-based projects. The shield features the Toshiba TB6612FNG H-Bridge Motor Driver, allowing the shield to control two DC motors simultaneously, both CW and CCW, and to brake electronically. Rated up to 1.2A per channel at 13V, the TB6612FNG H-Bridge drives a fair variety of hobby motors ranging in power. Each GPIO pin is broken out on a "servo-style" header field with PWR and GND to connect devices using a 3-pin servo cable easily.The motor and servo power rail connects to the Arduino's regulated voltage, VIN, or a separate power supply attached to the shield's barrel jack using the onboard slide switches. This feature makes the SparkFun Wireless Motor Driver Shield ideal for connecting multiple servos that need more than 5V to robotics projects.
This shield includes an I2C pin-out and a built-in XBee socket, making it perfect for setting up an XBee-based remote control. Simply plug an XBee module into the socket on the shield, and you have the control system for a simple remote control rover or small autonomous robot.
Features
- 5V input
- 13V output
- I2C interface
- 1.2A output current
Videos
Paskelbta: 2018-03-09
| Atnaujinta: 2022-12-02