SOURIAU Threaded UTS Trim Trio Connectors

Souriau Threaded UTS Trim Trio Connectors offer a replacement for hard-wired cabling to make installation and maintenance easier and faster. Souriau Threaded UTS Trim Trio Connectors maintain all of the features and benefits of the UTS series, and are totally inter-mateable with any of the UTS plug series. Quick and easy to fit, these connectors simply thread into existing installation and do not require special tools. Threaded UTS Trim Trio Connectors are available in five layouts and three sizes (10, 14 and 18) and can be used to carry signals, power or both. The connectors are offered in three thread standards – M, Pg, and NPT – for compatibility with any range or wiring standard in Europe, the USA, Japan and elsewhere. Threaded UTS Trim Trio Connectors are UL 1977 and UL 94-V0 (fire and smoke) approved, UV resistant and IP68/69K rated. Suitable applications include wind power and water meters.

Features

  • IP68/69K dynamic mated and unmated
  • No degradation over time
  • Qualified and certified
  • 1/3 bayonet coupling
  • Mixed power and signal layouts
  • Thermoplastic body connector and backshell

Specifications

  • -40°C to 105°C operating temperature range
  • UL94-V-0 flammability rating
  • ≥500 hours salt spray per EIA-026A
  • 250 matings and unmatings durability per MIL-C-26482

Applications

  • Energy and power
  • Off-road, mining, and railway
  • Building automation and control
  • Instrumentation and measurement
  • Data infrastructure
  • Stage lights

Videos

Paskelbta: 2013-04-18 | Atnaujinta: 2022-03-11