Sony Spresense Extension Board (US, Japan)

Sony Spresense Extension Board adds additional hardware connectivity and additional features to the Sony Spresense Main Board. The Spresense Main Board offers Arduino Uno-compatible headers, enabling the use of most Arduino shield boards. The Spresense Extension Board includes a micro-SD card slot, a 3.5mm 3-pole headphone jack, and an extra USB port. Jumper options are available to adjust hardware options, such as changing the GPIO voltage to 5.0V or 3.3V or enabling/disabling UART2. Mic connector pins are also provided to support up to 4 analog or eight digital microphones.

Features

  • Arduino Uno compatible headers
  • 3.5 mm headphone jack
  • Micro-SD card
  • Micro USB Type-B Port
  • Microphone pins
  • Configuration jumpers

Edge Impulse Resources

Infographic - Sony Spresense Extension Board (US, Japan)

Board Layout

Sony Spresense Extension Board (US, Japan)

Region

This version of the Sony Spresense Extension Board is designed specifically for US and Japan. Other regional variants of this product are available for Europe and China.

Paskelbta: 2019-11-20 | Atnaujinta: 2024-03-29