Sony Spresense Camera Board (US, Japan)

Sony Spresense Camera Board adds a compact, high-resolution 5MP camera to the Spresense Main Board. Sony Spresense Camera Board is based on the Sony ISX012 Image Sensor. An onboard encoder can acquire JPEG, RAW, Y/C, or RGB format pictures. When combined with the AI capabilities of the CXD5602 Microcontroller on the Spresense Main, the Camera Board can add powerful vision capabilities to IoT applications.

Features

  • 24mm x 25mm dimensions
  • ISX012 image sensor
  • 1/4 type CMOS image sensor
  • 5.11MP effective pixels
  • 5.04MP recording pixels
  • Camera control
    • ISO 40~800 sensitivity
    • 12 presets scene selection
    • Auto, shutter priority, ISO sensitivity priority, and long-time AE exposure control
    • Multi-pattern, center weight, average, and spot photometry
    • ±2EV, 1/3 EV steps exposure compensation
    • 1/8s (long AE mode) to 1/42000s shutter speed range
    • Auto, daylight, cloud, fluorescent, and lamp white balance
    • Auto, single AF, continuous AF, and manual control focus control
  • Picture format
    • JPEG (4:2:2), Y/Cb/Cr, YUV, RGB, RAW, JPEG+YUV (thumbnail) output still picture format
    • 5MP 15 frame/s JPEG output still data rate
    • SVGA 30 frame/s YCbCr output movie data rate
    • 1080p (1920 x1030 at 30fps), 720p (1208 x 720 at 60fps) HD movie support
    • JPEG+YCbCr output
  • Lens
    • 1/4", four-piece, 2.74mm focal length lens type
    • 2.0 ±5% F-number
    • 78°±3° field of view
    • <33.5° chief ray angle
    • <1.5% distortion
    • 1.5m focus distance
    • 77.5cm to 237.06cm focusing range

Edge Impulse Resources

Infographic - Sony Spresense Camera Board (US, Japan)

Regions

This version of the Sony Spresense Camera Board is designed specifically for US and Japan. Other regional variants of this product are available for Europe and China.

Paskelbta: 2019-11-20 | Atnaujinta: 2024-03-29