Skyworks Solutions Inc. Si82Dx Isolated Gate Drivers

Skyworks Solutions Inc. Si82Dx Isolated Gate Drivers combines two isolated gate drivers into a single package, offering a feature-rich and easy-to-use solution for various power applications. The Si82Dx includes devices with single or dual control inputs with independent or high-side/low-side outputs. These drivers can operate with a 3V to 20V input supply and a maximum gate driver supply voltage of 30V. The inputs are CMOS, which provides a robust noise margin.

The Si82Dx is ideal for driving power silicon MOSFETs and IGBTs used in various switched power and motor control applications. These drivers utilize Skyworks' proprietary silicon isolation technology, supporting up to 6kVRMS for 1-minute isolation voltage. This technology enables high CMTI (200kV/µs), lower propagation delays and skew, slight variation with temperature and age, and tight part-to-part matching. The Si82DXx family offers longer service life and higher reliability than optocoupled gate drivers.

The output stage is a voltage source with robust current output across operating conditions. The output stage features voltage mode drive technology using a familiar current-limiting resistor, allowing power designers to optimize switching speed, emissions control, and overshoot limitation. The driver family also offers Undervoltage Lockout (UVLO)), dead time programmability, and defined output states in all operating conditions.

The Skyworks Solutions Inc. Si82Dx is available in an automotive grade. The gate drivers are built using automotive-specific flows at all manufacturing steps to confirm the robustness and low defectivity needed for automotive applications.

Features

  • A wide input range of 3V to 20V
  • Wide gate supply voltage of 5V to 30V
  • CMOS input with an optional de-glitch filter
  • Channel-to-channel skew < 5ns
  • Dead time control and overlap protection
  • Universal and high-side/low-side pinouts
  • Voltage mode drive
  • 1Unipolar or bipolar output voltages
  • CMTI > 200kV/µs
  • 1500VRMS working voltage
  • Optimized UVLOs of 4V, 8V, 12V, and 15V
  • 4kV HBM ESD rating
  • No unknown output states
  • 1Increased channel-to-channel creepage
  • 6kVRMS safety-rated isolation
  • 10kV bipolar surge
  • Wide temperature range of –40°C to 125°C
  • Narrow-body 16-pin SOIC and wide-body 14-pin SOIC packages
  • AEC-Q100 qualification
  • Automotive-grade OPNs available
  • Safety Regulator Approvals (Pending)
    • UL 1577 recognized (up to 6000VRMS for one minute)
    • CSA certification conformity
      • 62368-1 (reinforced insulation)
      • 60601-1 (2 MOPP)
    • VDE certification conformity (60747-17 (reinforced insulation))
    • CQC certification approval (GB4943.1 (reinforced insulation))

Applications

  • Si MOSFET and IGBT gate drive
  • AC-DC converters
  • DC-DC converters
  • Class-D amplifiers

Functional Block Diagrams

Block Diagram - Skyworks Solutions Inc. Si82Dx Isolated Gate Drivers

Videos

Paskelbta: 2025-01-14 | Atnaujinta: 2025-04-11