SkyHigh Memory S35MLxG3 SPI SLC NAND Flash Memory

SkyHigh Memory S35MLxG3 SPI SLC NAND Flash Memory devices offer a 3.3V VCC power supply and industry-standard Serial Peripheral Interface (SPI). The NAND cell provides a cost-effective solution for the solid-state mass storage market with a low pin count and a modified SPI-NOR command. The memory is divided into blocks that can be erased independently that preserve valid data while old data is erased. The page size for the 1Gb/2Gb/4Gb SPI devices is (2048+128 spare) bytes and for the 1Gb device with 64 bytes spare option is (2048+64 spare) bytes. The S35MLxG3 memory devices are designed with a powerful internal ECC engine and 1 bit ECC is recommended to protect the system bus from transmission errors. The devices are available in the LGA-8 pins (6mm x 8 mm), SOIC-16 pins (300 mil), and FBGA-24 pins (8mm x 6 mm) packages.

Features

  • 1Gb/2Gb/4Gb density
  • Supports Serial Peripheral Interface (SPI)
  • One Time Programmable (OTP) area
  • Hardware program/erase disabled during the power transition
  • Volatile and permanent block protection
  • On-chip ECC correction program and erase
  • Supports single I/O, dual I/O, and quad I/O
  • Support frequency up to 104MHz
  • Supports clock polarity and phase modes 0 and 3
  • 3.3V device supply voltage
  • 2.7V to 3.6V VCC range
  • –40°C to 85°C industrial operating temperature
  • –40°C to 105°C industrial plus operating temperature
  • Pb-free and low halogen

Logic Diagram

Schematic - SkyHigh Memory S35MLxG3 SPI SLC NAND Flash Memory

Block Diagram

Block Diagram - SkyHigh Memory S35MLxG3 SPI SLC NAND Flash Memory
Paskelbta: 2021-11-18 | Atnaujinta: 2022-03-11