Silicon Labs SLWRB4304A 2.4GHz +17dBM Radio Board

Silicon Labs SLWRB4304A 2.4GHz +17dBM Radio Board plugs into the main board provided in the MGM12P Mighty Gecko Starter Kit (SLWSTK6000B). The MGM12P Mighty Gecko Starter Kit is for zigbee®, Thread and Bluetooth® low energy development and supports Simplicity Studio’s suite of tools. This allows developers to take advantage of graphical wireless application development, mesh networking debug and packet trace, and visual energy profiling and optimization.

Features

  • MGM12P Mighty Gecko Module with 1024kB Flash, 256kB RAM, fully integrated chip antenna, RF matching network crystals and decoupling (MGM12P32F1024GA-V2R)
  • 8Mbit low-power serial flash for over-the-air upgrades
Paskelbta: 2017-07-26 | Atnaujinta: 2022-03-24