Silicon Labs CP2615 Evaluation Kit
Silicon Labs CP2615 Evaluation Kit is designed to enable the rapid development of mobile audio accessories. The CP2615 kit also includes the development of USB digital audio products. This evaluation kit is used to evaluate CP2615 USB interface IC. The kit contains the audio bridge evaluation board, micro-USB OTG adapter, USB Type-C to USB-A adapter, mini-USB, and micro-USB cable.Features
- USB audio class 1.0
- Supports USB HID consumer controls for volume and mute synchronization
- Includes USB-UART bridge function
- Supports 48kHz,16-bit/ 24-bit stereo digital audio
- Integrated USB transceiver, no external resistors required
- Integrated clock, no external crystal required
- On-chip voltage regulator: 3.45V output
- Self-powered or bus-powered
- No firmware development
Kit Contents
- CP2615 audio bridge evaluation board
- 1 x Micro USB OTG adapter
- 1 x USB Type-C to USB-A adapter
- 1 x mini USB cable
- 1 x micro USB cable
- Quick-Start card
CP2615 Kit Block Diagram
Paskelbta: 2017-06-02
| Atnaujinta: 2025-08-06