Silicon Labs Si87x and Si871x Isolator Evaluation Kits

Silicon Labs Si87xx and Si871x LED Emulator Evaluation Kits are designed for performance evaluation of the Si87xx and Si871x LED emulator input isolators. These evaluation kits include the Si87x-EVB evaluation board, and Si87x LED emulator input isolators. The evaluation boards are flexible enough to allow both hook-ups to lab equipment for detailed specification evaluation and as a connection to the existing board. The Si87x-EVB evaluation boards are jumper configurable for different device configurations and different drive schemes. These Silicon Labs evaluation kits are available in three configurations featuring DIP8, SOIC8, and SDIP6 packages.
Paskelbta: 2019-11-21 | Atnaujinta: 2025-08-06