Siemens LOGO! Logic Modules

Siemens LOGO! Logic Modules allow for the quick implementation of basic automation projects. Designers save space in the control cabinet and can quickly implement functions, such as timer switch, timer relay, counter, and auxiliary relay with LOGO! Logic Modules. Siemens LOGO! Logic Modules comprise eight basic devices for all standard voltages with or without display. The display shows message texts, and the background lighting in white, orange, and red offers many options for visual highlighting, such as for alarm states. All devices in the series have one Ethernet port and can be connected to any previous version. The maximum configuration for one basic device includes 24x digital inputs, 20x digital outputs, and eight analog inputs and outputs.

LOGO! Soft Comfort engineering software offers easy operation in network mode. Users do not need HTML expertise to use the LOGO! Web Editor (LWE) to create application-specific web pages. Users can configure the webserver to control automation components via mobile devices. The Ethernet port of the basic devices enables communication of the LOGO! Modules with each other and with all SIMATIC S7 systems. Modbus TCP/IP is an additional communication protocol for LOGO! Modules.

Features

  • 8x basic units for all voltages, with or without a large display
  • All devices are equipped with an Ethernet port, and connections are compatible with previous versions
  • 7x digital modules and 3x analog modules
  • 24x digital inputs, 20x digital outputs, 8x analog inputs, and 8x analog outputs maximum
  • Equipped with a native cloud connection
  • -20°C to +55°C temperature range
  • Time synchronization between LOGO! basic units
  • LOGO! 8 as SIPLUS extreme for use in especially harsh conditions
  • Conformal coating for protection against chemically, biologically, and mechanically active substances, as well as salt spray
  • Display
    • A 6-line display with 16x characters per line allows message texts to be clearly formulated
    • Choice of white, orange, and red backlighting for many options, such as the highlighting of alarm statuses
    • LOGO! Soft Comfort V8.3 supports the simulation of LOGO! TDE
  • Integrated Ethernet interface for the entire LOGO! 8 product family
  • Integrated web server in all basic units for monitoring and control with LOGO! via WLAN and the Internet; password-protected and suitable for all conventional browsers

Videos

Related Dev Tools

LOGO! Starter Kits

Paskelbta: 2023-08-30 | Atnaujinta: 2024-02-06