SensiEDGE SensiBLE 2.1 System on Module

SensiEDGE SensiBLE 2.1 System on Module provides low power consumption in a compact, cost-effective solution. The SensiBLE 2.0 SoM integrates a rechargeable Li-Ion battery, a variety of sensors, and a low-power Cortex-M0 core that executes BLUETOOTH® protocols. The SensiBLE 2.1 SoM enables wireless connectivity, implementing a complete RF platform in a tiny form factor. The certified solution optimizes the time to market for the final application.

The SensiBLE 2.1 System on Module is a wearable BLUETOOTH 5.0 data logger, including an accelerometer, magnetometer, power adaptor, and integrated rechargeable battery. Additionally, the device offers humidity, temperature, pressure, microphone, UV, and light sensors.

The SensiBLE 2.1 System on Module is ideal for a vast array of battery-powered applications requiring the integration of multiple sensors with BLE connectivity. The device provides a Bridging-the-Gap solution to any embedded design without compromising cost and power consumption.

Features

  • 17mm x 43mm x 9mm dimensions
  • BLUETOOTH
    • v5.0 BLUETOOTH Low Energy 2.4GHz
    • BLE Certified Module BLUENRG-M2
    • BLUETOOTH Smart sensor and hub device
    • ST BlueNRG-1 BLE chipset
    • On-board antenna
    • RF Conn/Antenna chip antenna
    • 32MHZ crystal oscillator internal high-speed clock
    • 32.768KHZ external low-power clock
    • +5dBm Tx power
    • -84dBm Rx sensitivity
    • CE/FCC/IC/SRRC
    • BQE qualified
  • Arm® 32-bit Cortex®-M0 CPU High performance, ultra-low power processor
  • Data Logger: 4Mbit SPI_Flash
    • Serial Flash: AT25XE041B-MHN-T
  • Sensors
  • User interface
    • FXL6408  I/O expander
    • LTST-C195KGJRKT RG LED 
    • KMR221NG user button
  • Power Interface
    • Rechargeable battery
    • Micro - USB on debugger board
    • 4.25V <Vin <6.5V external power

Block Diagram

Block Diagram - SensiEDGE SensiBLE 2.1 System on Module

Device Layout

Location Circuit - SensiEDGE SensiBLE 2.1 System on Module

Connections Diagram

Chart - SensiEDGE SensiBLE 2.1 System on Module
Paskelbta: 2019-06-04 | Atnaujinta: 2023-06-21