Gigavac GX14 Series Contactors
Gigavac GX14 Series Contactors offer a 12VDC to 48VDC coil voltage range, up to 3.9A pick-up current, and 16V to 64V reverse polarity. These contactors feature a rugged EPIC® seal rated to +175°C, reducing the risk of fire or meltdown in overcurrent conditions. GX14 series contactors are not position sensitive and can be mounted in any position for ease of installation. The chassis-level power terminals ensure there is no need for specially routed power cables, special bus bars, or special lugs. Gigavac GX14 Series Contactors feature stainless steel nuts and mounting inserts for years of corrosion-free service.Features
- Chassis-level power terminals
- Rugged EPIC seat rated to +175°C
- Hermetically sealed
- High-efficiency dual DC coils
- Built-in coil suppression for all DC coils
- Not position sensitive
Specifications
- Certifications
- UL 1604 for Class I and II, Div 2, and Class III for use in hazardous locations
- IP67 for temporary water immersion for 30 minutes
- IP69K for pressure washing
- SAE J1171 external ignition protection
- ISO 8846 for protection against ignition around flammable gases
- 12VDC to 48VDC coil voltage range
- Up to 3.9A pick-up current
- 16V to 64V reverse polarity
- MIL-STD-810 salt fog standard
- 1M cycles of mechanical life
- 13ms typical operate time
- -55°C to +85°C operating temperature range
Additional Resources
Paskelbta: 2023-03-13
| Atnaujinta: 2023-06-22