BEI Kimco / Sensata Cylindrical Housed Linear VCAs with Sensor

BEI Kimco / Sensata Cylindrical Housed Linear Voice Coil Actuators (VCAs) with an Integrated Sensor offer a convenient closed-loop design that enables direct control of shaft velocity, position, acceleration, and oscillation. These BEI Kimco/Sensata actuators feature an integrated Hall-effect position sensor and are ideal for applications where high speed, high reliability, extreme accuracy, and superior performance are vital. The VCA Developer's Kit pairs these VCAs with a controller, software, and cables to allow users to quickly develop an actuation system and demonstrate a working design concept.

Features

  • Easy to integrate into users' applications
  • Up to 10µm resolution
  • Absolute analog output
  • Compatible with several DC servo drive controllers
  • >500 million lifecycles

Applications

  • Medical devices
  • Semiconductors
  • Military and aerospace
  • Industrial controls

Videos

Paskelbta: 2026-06-08 | Atnaujinta: 2026-07-31