Seeed Studio SenseCAP S2107 LoRaWAN® Temperature Sensor

Seeed Studio SenseCAP S2107 LoRaWAN® Temperature Sensor measures temperature from -50°C to +300°C. A highly accurate PT1000 temperature sensor supports detection in wide temperature ranges and industrial scenarios. PT1000 sensors (1000Ω temperature sensors) are a common type of platinum resistance thermometer. The S2107 supports a three-wire circuit for the PT1000 sensors and allows for simultaneously connecting up to three sensors.

The Seeed Studio SenseCAP S2107 LoRaWAN® Temperature Sensor is specifically optimized for OTA with built-in BLUETOOTH®, which enables quick setup and update. Benefiting from LoRa and an IP66-rated design, this sensor features stability and reliability and can cover a long transmission range while keeping lower power consumption. Unlike wireline devices, it is battery-powered, reducing the workload and complexity of deployment, and can be disassembled and installed in a few minutes. Applications include liquid detection, food monitoring, storage cold chains, industrial boilers, and aquaculture solutions.

Features

  • Designed for use in harsh environments with a -40°C to +85°C operating temperature (LoRa DTU) and IP66-rated enclosure, the PT1000 probe can detect -50°C to +300°C, suitable for outdoor use, high UV exposure, heavy rain, dusty conditions, and more
  • Compatible with worldwide LoRaWAN® networks to enable fast connection (supports the universal frequency plan from 863MHz to 928MHz)
  • Long-range and battery-powered with an ultra-wide-transmission range of 2km in urban scenes and 10km in line-of-sight scenes, powered by an easily replaceable standard Li-SOCl2 battery (type: ER34615) with a 10-year maximum battery life
  • SenseCAP provides a no-code experience that enables users to finish configuration and calibration through the SenseCAP Mate application
  • SenseCAP Portal web service enables users to manage SenseCAP devices and view data through the web
  • IP66 rated
  • RoHS compliant

Applications

  • Liquid detection
  • Food monitoring
  • Storage cold chains
  • Aquaculture solutions

Specifications

  • ±0.5°C temperature accuracy
  • 0.1°C temperature resolution
  • 19dBm maximum transmitted power
  • -136dBm sensitivity at SF12 BW = 125KHz
  • 2km to 10km communication distance range (depending on gateway antenna and environments)
  • 3m cable length
  • 19Ah battery capacity (non-rechargeable)

Overview

Seeed Studio SenseCAP S2107 LoRaWAN® Temperature Sensor
Paskelbta: 2024-05-23 | Atnaujinta: 2024-06-13