STMicroelectronics M24M02E-U 2M-Bit I2C-Compatible EEPROM

STMicroelectronics M24M02E-U 2M-Bit I2C-Compatible EEPROM is organized as 256K x 8 bits. It can operate with a supply voltage from 1.6V to 5.5V and a clock frequency of up to 1MHz over an ambient temperature range from -40°C to +85°C. The device offers three 8-bit registers: the device type identifier (DTI) register, the configurable device address (CDA), and the software write protection (SWP) register.

The device also offers a 256-byte identification page. This additional page stores a 128-bit (16-byte) unique factory-programmed serial number, locked in read-only mode at factory delivery. The uniqueness of the serial number is ensured across the whole portfolio of serial EEPROMs manufactured by STMicroelectronics, offering a unique identifier.

Features

  • I2C interface compatible with the following I2C bus modes
    • 1MHz (Fast-mode Plus)
    • 400kHz (Fast-mode)
    • 100kHz (Standard-mode)
  • Memory
    • 2Mbit (256Kbyte) of EEPROM
    • Page size of 256byte
  • Identification page with 256byte locked in read-only mode at factory delivery
  • 128-bit (16byte) unique factory-programmed serial number
  • Performance
    • Enhanced ESD/latch-up protection
    • More than 4 million write cycles
    • More than 200 years of data retention
    • Fast wake-up time (less than 5µs)
  • Wide 1.6V to 5.5V supply voltage range
  • -40°C to +85°C operating temperature range
  • Fast write cycle time [byte and page write within 4ms (typically 3.3ms)]
  • Ultralow-power current consumption
    • 350nA (typical) in standby mode
    • 100µA (typical) for read current
    • 500µA (typical) for write current
  • Advanced features
    • Configurable device address register
    • Device type identifier register (read-only)
    • Software write protection register
    • Hardware write protection of the whole memory array
    • Random and sequential read modes
  • SO8N (ECOPACK2-compliant) package

Applications

  • Promoting sustainability in the consumer and industrial segments, such as
    • Data centers
    • Logistics
    • Healthcare
    • Personal electronics
  • Improved traceability for accessory recognition
  • Enhanced repairability

Block Diagram

Block Diagram - STMicroelectronics M24M02E-U 2M-Bit I2C-Compatible EEPROM
Paskelbta: 2025-06-25 | Atnaujinta: 2026-02-13