Texas Instruments TPS25751A USB Type-C® & USB PD Controller

Texas Instruments TPS25751A USB Type-C® and USB PD Controller is a highly integrated standalone controller optimized for USB-C Power Delivery applications. The device supports USB Type-C PD sink and Dual Role Power applications while integrating fully managed power paths and protection features to help simplify complete USB-C PD system designs.

The TPS25751A supports USB PD 3.2, a programmable power supply, an adjustable-voltage supply, and liquid detection at the Type-C connector. The TI TPS25751A USB Type-C and USB PD Controller also provides built-in I2C control for TI battery chargers, configurable GPIOs, BC1.2 charging support, and robust CC-pin protection for applications connected to non-compliant devices.

The controller is designed for power tools, power banks, retail and payment systems, wireless speakers, cordless vacuum cleaners, personal electronics, industrial applications, home health care, personal care, and fitness devices. The TPS25751A is supported by TI’s web-based GUI, which generates configuration images to simplify USB PD application development.

Features

  • USB-IF certification for PD 3.2 with TPS25751A TID# 15341
  • Optimized for USB Type-C PD Sink and dual role power applications
  • Built-in I2C control for TI battery chargers
  • Web-based GUI and pre-configured firmware for simplified configuration-image creation
  • Programmable power supply and adjustable voltage supply support
  • PPS and AVS capabilities
    • PPS source and sink support
    • Standalone PPS source control for TI battery chargers
    • Programmable interface for PPS sink
    • AVS source support
  • Integrated power switches
    • 5V, 3A, 36mΩ sourcing switch for TPS25751AD and TPS25751AS
    • 20V, 5A, 15mΩ bidirectional load switch for TPS25751AD
  • Liquid detection measured directly at the Type-C connector with integrated error handling and protection
  • Integrated robust power-path protection
    • 20V, 5A bidirectional switch with reverse current protection, undervoltage protection, overvoltage protection, and slew rate control
    • 5V, 3A sourcing switch with overvoltage protection, undervoltage protection, and current limiting for inrush current protection
  • 26V-tolerant CC pins for protection when connected to non-compliant devices
  • Additional integrated functions
    • 11 configurable GPIOs
    • BC1.2 charging support
    • 3.3V LDO output for dead battery support
    • Power supply from 3.3V or VBUS source

Applications

  • Power tools, power banks, retail, and payment
  • Wireless speakers
  • Cordless vacuum cleaner
  • Personal electronics
  • Industrial applications
  • Home health care and personal care, and fitness

Specifications

  • Function type of Type-C and PD controller
  • Power role support of DRP and sink
  • Data role support of DFP, DRD, and DRP
  • External power-path control through NFET
  • I2C ports
    • I2C controller port
    • I2C target port
  • Dead battery support included
  • Operating temperature range of -40°C to +125°C
  • Package options
    • TPS25751AD in 38-WQFN REF package, 4.00mm x 6.00mm
    • TPS25751AS in 32-VQFN RSM package, 4.00mm x 4.00mm

Schematic

Schematic - Texas Instruments TPS25751A USB Type-C® & USB PD Controller
Paskelbta: 2026-06-24 | Atnaujinta: 2026-06-30