Analog Devices Inc. MAX22516 IO-Link Data Link Controllers

Analog Devices MAX22516 IO-Link Data Link Controllers offer an integrated 24V C/Q transceiver, an auxiliary digital input and output, and DC-DC, 5V, and 3.3V linear regulators within a full-featured IO-link controller. The configured MAX22516 operates the IO-Link transceiver and needs no intervention from the external microcontroller during regular operation. Alternatively, the IO-Link transceiver can be controlled directly using the UART interface (TXEN, TX, and RX) or the serial-peripheral interface (SPI).

The ADI MAX22516 features extensive integrated protection to ensure robust communication in harsh industrial environments. All IO-Link interface pins (V24, C/Q, DO, DI, and GND) are reverse voltage protected, short circuit protected, and feature integrated ±1kV/500Ω surge protection.

The MAX22516 is offered in a tiny WLP package (3.53mm x 3.16mm) or 40-pin TQFN-EP package (5mm x 5mm) and operates over the -40°C to +125°C temperature range.

Features

  • Easily enhance IO-link communication
    • COM3 at 400µs (min) cycle time support
    • Data link controller autonomously answers all master message requests
    • Deterministic device answer delay
  • Highly integrated solution
    • Complete data link layer includes
      • Message handler
      • ISDU handler
      • Page handler
      • Event handler
      • Mode handler
      • Startup handler
    • 15MHz SPI with burst mode
    • High efficiency 200mA DC-DC with adjustable output
    • High accuracy 3.3V and 5V linear regulators
  • Flexible application
    • Transparent (TX, RX, TXEN) mode option
    • LED drivers with programmable sequence
    • COM1, COM2, and COM3 data rates
  • Robust and reliable design
    • Integrated ±1kV/500Ω surge protection
  • Optimized for small sensor designs
    • Available in small WLP (3.53mm x 3.16mm) and 40-pin TQFN-EP (5mm x 5mm) packages

Applications

  • IO-link sensor and actuator devices
  • Industrial sensors

Simplified Application Diagram

Application Circuit Diagram - Analog Devices Inc. MAX22516 IO-Link Data Link Controllers
Paskelbta: 2024-04-30 | Atnaujinta: 2025-09-17