Texas Instruments CC335x SimpleLink™ Dual-Band Wi-Fi® 6 Companion IC

Texas Instruments CC335x SimpleLink™ Dual-Band Wi-Fi® Companion ICs offer Wi-Fi 6 and BLE while maintaining compatibility with Wi-Fi 4 (802.11 a/b/g/n) and Wi-Fi 5 (802.11ac). These CC335x are the 10th-generation connectivity combination chip from Texas Instruments. As such, the CC335x is based on proven technology. These devices are cost-sensitive embedded applications with a Linux or RTOS host running TCP/IP. Texas Instruments CC335x brings the efficiency of Wi-Fi 6 to embedded device applications for the Internet of Things (IoT) with a small PCB footprint and a highly optimized bill of materials. The CC3350 is a 2.4GHz and 5GHz Wi-Fi 6 companion IC, whereas the CC3351 is a 2.4GHz and 5GHz Wi-Fi 6 and BLUETOOTH® Low Energy 5.4 companion IC.

Features

  • Key Features
    • Wi-Fi 6 (802.11ax)
    • Bluetooth Low Energy 5.4 in CC33x1 devices
    • Companion IC to any processor or MCU host capable of running a TCP/IP stack
    • Integrated 2.4GHz and 5GHz PA for a complete wireless solution with up to +20.5dBm output power
    • Operating temperature of -40°C to +105°C
    • Application throughput up to 50Mbps
  • Extended Features
    • Wi-Fi 6
      • 2.4GHz and 5GHz, 20MHz, single spatial stream
      • MAC, baseband, and RF transceiver with support for IEEE 802.11 a/b/g/n/ax
      • OFDMA, trigger frame, MU-MIMO (downlink), basic service set coloring, and target wake time (TWT) for improved efficiency
      • Hardware-based encryption and decryption supporting WPA2 and WPA3
      • Excellent interoperability
      • Support for 4-bit SDIO or SPI host interfaces
    • Bluetooth Low Energy 5.4
      • LE coded PHYs (long range), LE 2M PHY (high speed) and advertising extension
      • Host controller interface (HCI) transport with an option for UART or shared SDIO
    • Enhanced security
      • Secured host interface
      • Firmware authentication
      • Anti-rollback protection
    • Multirole support (for example, concurrent STA and AP) to connect with Wi-Fi devices on different RF channels (Wi-Fi networks)
    • Optional antenna diversity or selection
    • 3-wire or 1-wire PTA for external coexistence with additional 2.4GHz radios (for example, Thread or Zigbee®)
    • Power management
      • VMAIN, VIO, Vpp: 1.8V
      • VPA: 3.3V
    • Clock sources
      • 40MHz XTAL fast clock
    • Internal slow clock or external 32.768kHz slow clock
    • Small package size, easy to design with 40-pin, 5mm × 5mm quad flat no-leaded (QFN) package, 0.4mm pitch

Applications

  • Building and home automation
    • HVAC controller
    • HVAC gateway
    • Thermostat
    • Building security gateway
    • Garage door system
    • IP network cameraand video doorbell
    • Wireless security camera
  • Appliances
    • Refrigerator and freezer
    • Oven
    • Washer and dryer
    • Residential water heater and heating system
    • Air purifier and humidifier
    • Coffee machine
    • Air conditioner indoor unit
    • Vacuum robot
    • Robotic lawn mower
  • Grid infrastructure
    • Electricity meter
    • String inverter
    • Microinverter
    • Energy storage power conversion system (PCS)
    • EV charging infrastructure
  •  Medical
    • Infusion pump
    • Electronic hospital bed and bed control
    • Multiparameter patient monitor
    • Blood pressure monitor
    • CPAP machine
    • Telehealth systems
    • Ultrasound scanner
    • Ultrasound smart probe
    • Electric toothbrush
  • Retail automation and payment
  • Printers

Basic System Diagram

Block Diagram - Texas Instruments CC335x SimpleLink™ Dual-Band Wi-Fi® 6 Companion IC
Paskelbta: 2024-09-17 | Atnaujinta: 2026-04-02