Texas Instruments CC2652P7 SimpleLink™ Multiprotocol Wireless MCU
Texas Instruments CC2652P7 SimpleLink™ Multiprotocol Wireless Microcontroller (MCU) is a 2.4GHz wireless MCU supporting protocols such as Thread, Zigbee®, Matter, BLUETOOTH® 5.2 Low Energy, IEEE 802.15.4g, IPv6-enabled smart objects (6LoWPAN), TI 15.4-Stack (2.4GHz), and concurrent multiprotocol through a dynamic multiprotocol manager (DMM) driver. The CC2652P7 is based on an Arm® Cortex®-M4F main processor and optimized for low-power wireless communication and advanced sensing in grid infrastructure, building automation, retail automation, personal electronics, and medical applications. The CC2652P7 has a software-defined radio powered by an Arm® Cortex®-M0, which supports multiple physical layers and RF standards. The device supports operation in the 2360 to 2500MHz frequency band.Texas Instruments CC2652P7 MCU is part of the SimpleLink MCU platform, consisting of Wi-Fi®, Bluetooth Low Energy, Thread, Zigbee, Wi-SUN®, Amazon Sidewalk, MIOTY®, Sub-1GHz MCUs, and host MCUs. The module is part of a scalable portfolio with flash sizes from 32KB to 704KB with pin-to-pin compatible package options. The common SimpleLink CC13xx and CC26xx Software Development Kit (SDK) and SysConfig system configuration tool support migration between devices in the portfolio. A comprehensive number of software stacks, application examples, and SimpleLink Academy training sessions are included in the kit.
Features
- Wireless microcontroller
- Powerful 48MHz Arm Cortex-M4F processor
- 704KB flash program memory
- 256KB of ROM for protocols and library functions
- 8KB of cache SRAM
- 144KB of ultra-low leakage SRAM with parity for high-reliability operation
- DMM driver
- Programmable radio includes support for 2-(G)FSK, 4-(G)FSK, MSK, Bluetooth 5.2 LE, IEEE 802.15.4 PHY, and MAC
- Supports over-the-air upgrade (OTA)
- Ultra-low power sensor controller
- Low power consumption
- Wireless protocol support
- Thread, Zigbee, Matter
- Bluetooth 5.2 LE
- SimpleLink TI 15.4-stack
- 6LoWPAN
- Proprietary systems
- High-performance radio
- -104dBm for Bluetooth Low Energy 125kbps
- Output power up to +20dBm with temperature compensation
- Regulatory compliance
- MCU peripherals
- Security enablers
- AES 128- and 256-bit cryptographic accelerator
- ECC and RSA public key hardware accelerator
- SHA2 Accelerator (full suite up to SHA-512)
- True random number generator (TRNG)
- Development tools and software
- LP-CC1352P7 Development Kits
- SimpleLink CC13xx and CC26xx Software Development Kit (SDK)
- SmartRF™ Studio for simple radio configuration
- Sensor Controller Studio for building low-power sensing applications
- SysConfig system configuration tool
- Operating range
- On-chip buck DC/DC converter
- 1.8V to 3.8V single supply voltage
- -40 to +105°C
- 7mm x 7mm RGZ VQFN48 (26 GPIOs) package
- RoHS compliant
Applications
- 2400 to 2500MHz ISM and SRD systems with down to 4kHz of receive bandwidth
- Building automation
- Building security systems – motion detector, electronic smart lock, door and window sensor, garage door system, gateway
- HVAC – thermostat, wireless environmental sensor, HVAC system controller, gateway
- Fire safety system – smoke and heat detector, fire alarm control panel (FACP)
- Video surveillance – IP network camera
- Elevators and escalators – elevator main control panel for elevators and escalators
- Industrial transport – asset tracking
- Factory automation and control
- Medical
- Electronic point of sale (EPOS) – Electronic Shelf Label (ESL)
- Communication equipment
- Wired networking – wireless LAN or Wi-Fi access points, edge router, small business router
- Personal electronics
- Home theater and entertainment – smart speakers, smart display, set-top box
- Wearables (non-medical) – smart trackers, smart clothing
Videos
Functional Block Diagram
Paskelbta: 2022-03-30
| Atnaujinta: 2024-04-12