STMicroelectronics TSC202x Bidirectional Current Sense Amplifiers

STMicroelectronics TSC202x Bidirectional Current Sense Amplifiers are designed to sense current via a shunt resistor over a wide range of common-mode voltages, from -4V to +100V. This high-voltage, bidirectional current sense amplifier provides an amplifier gain of 100V/V. The TSC202x can sense very low drop voltages, minimizing the measurement error. This device can be used in functions such as precision current measurement, overcurrent protection, current monitoring, and feedback loops.

The STMicroelectronics TSC202x Bidirectional Current Sense Amplifiers are available in SO8 and MiniSO8 packages. These devices fully operate over the supply voltage range of 2.7V to 5.5V and an ambient temperature range of -40 to 125°C. Part numbers with a YDT or YST suffix are AEC-Q100 qualified for automotive applications.

Features

  • Wide -4V to 100V common-mode voltage range
  • High 100dB (minimum) common-mode rejection
  • ±150µV maximum offset voltage
  • 0.5µV/°C maximum offset drift
  • Enhanced PWM rejection
  • 2.7V to 5.5V supply voltage range
  • 20V/V internal fixed gain
  • 0.3% maximum gain error
  • 3.5ppm/°C maximum gain drift
  • SO8 and MiniSO8 package options
  • AEC-Q100 qualified

Applications

  • High-/low-side current sensing
  • Battery management systems
  • 48V power distribution
  • 48V power tools
  • Motor control
  • Automotive

Block Diagram

Block Diagram - STMicroelectronics TSC202x Bidirectional Current Sense Amplifiers

Videos

Paskelbta: 2023-11-08 | Atnaujinta: 2026-02-17