Sensirion SEK-SHT40-AD1F Evaluation Kit
Sensirion SEK-SHT40-AD1F Evaluation Kit is used to evaluate the SHT4xF Sensors based on CMOSens® technology for high reliability and seamless integration. The Sensirion kit features an on-package filter membrane for additional protection and easy sensor-surface cleaning. The kit has a 1.08V to 3.6V supply voltage with ultra-low power consumption. The SEK-SHT40-AD1F is designed for high production volumes.Features
- On-package filter membrane for additional protection and easy sensor-surface cleaning
- 1.08V to 3.6V supply voltage and ultra-low power consumption
- Designed for high production volumes
Kit Contents
- 3x SHT40-AD1F on FPCB
- 1x RJ45 adapter cable (1-meter length)
- 1x SEK-SensorBridge required
Additional Resources
Paskelbta: 2022-12-20
| Atnaujinta: 2024-05-08