Mikroe Power Monitor 2 Click
Mikroe Power Monitor 2 Click is a compact add-on board for accurate power monitoring of connected devices. The Mikroe Power Monitor 2 Click features two Texas Instruments INA219 12-bit I2C-output digital power monitors, which track current and voltage on two separate power rails (3.3V and 5V) of an onboard mikroBUS™ socket. This board provides real-time digital readings of power consumption for additional Click boards™. It supports high-speed I2C communication with configurable addresses and operates at 3.3V and 5V logic levels, making it ideal for power management, system diagnostics, and energy optimization in embedded systems.Features
- Texas Instruments INA219 12-bit I2C-output digital power monitor
- Current/voltage/power monitoring
- I2C interface with configurable addresses
- 3.3V/5V logic level compatibility
- Real-time power data
- High accuracy
- Filtering options
- Calibration registers
- ClickID feature
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V, 5V input voltage
Applications
- Power management
- System diagnostics
- Energy optimization in embedded systems
Overview
Paskelbta: 2024-10-30
| Atnaujinta: 2024-11-08