NXP Semiconductors KITPF8x50FRDMEVM Evaluation Boards
NXP Semiconductors KITPF8150FRDMEVM and KITPF8250FRDMEVM Evaluation Boards feature the PF8150 and PF8250 power management integrated circuits (PMICs). The PF8150 and PF8250 are pin-to-pin compatible with the PF8100 and PF8200. The kits include all the hardware needed to fully evaluate the featured PMIC. It integrates a communication bridge based on the NXP FRDM-KL25Z development board to interface with the graphic user interface (GUI) and fully configure and control the PF8150/PF8250 PMIC.
Features
- Key specifications
- 2.7V to 5.5V operating input voltage range
- USB-to-inter-integrated circuit (I2C) communication via the FRDM-KL25Z interface
- Up to 1.0MHz I2C communication
- Selectable hardwire default PMIC configuration or one-time programmable (OTP)/try-before-buy (TBB) operation
- Advanced system monitoring/diagnostic via PMIC and/or system analog multiplexer (AMUX)
- Leader/follower interface connector for multi-PMIC support
- Onboard I/O regulator with 1.8V/3.3V selectable output voltage
- PMIC functionality
- Up to seven switching regulators with multiphase capability
- Four low-dropout (LDO) regulators with selectable switch-mode operation
- Programmable output voltage and current limits
- Programmable switching frequency with selectable frequency spread spectrum
- Real-time clock (RTC) supplied with programmable coin-cell charger
- Voltage monitoring circuits
- System watchdog monitoring
Applications
- Industrial
- Automotive and industrial vision systems
- eCockpit
- Industrial HMI
- Other factory networking equipment
- Surround view
- Automotive digital cluster
- Small and medium consumer appliances
Kit Contents
- Assembled, tested, and preprogrammed FRDM-KL25Z microcontroller board in an antistatic bag
- Quick start guide
- 3.0ft. USB-STD A to USB-B-mini cable or USB Type-C® cable, depending on the FRDM-KL25Z board version
Board Layout
Paskelbta: 2026-04-06
| Atnaujinta: 2026-04-09