Silicon Labs EFM8BB50 Pro Kit

Silicon Labs EFM8BB50 Pro Kit BB50-PK5208A is a versatile tool for starting EFM8BB50 8-bit Microcontroller application development. The Silicon Labs EFM8BB50 includes sensors, peripherals, and serves as a debugger and energy monitoring tool for external applications, showcasing the EFM8BB50's capabilities.

Features

  • Demonstrates EFM8BB50 Microcontroller capabilities
  • Ideal for starting EFM8BB50 8-bit Microcontroller application development
  • Includes sensors and peripherals
  • Serves as a fully featured debugger
  • Functions as an energy monitoring tool
  • Can be used with external applications

Applications

  • Application development on the EFM8BB50 8-bit Microcontroller
  • External applications that can utilize the board as a debugger and energy monitoring tool
Paskelbta: 2023-11-13 | Atnaujinta: 2025-08-05