Quectel SR-IMXM-EVB Evaluation Board Kit

Quectel SR-IMXM-EVB Evaluation Board Kit is an assistant tool for developing applications and testing basic functionalities of SRG091X and SRG093X series modules. Multiple hardware interfaces include power supply, module TE-A, USB, video-output, audio, SD card, M.2, Ethernet, SPI, motor, status indication LED, Button and switches, and pin header. The SR-IMXM-EVB can be powered by an external 5V DC power adapter. The module TE-A interface is designed to accommodate the TE-A of SRG091X and SRG093X series modules and is connected to the EVB via BTB connectors J0101 and J0102. This board is available in a 110mm x 160mm size.

Features

  • Power supply
  • Module TE-A interfaces
  • USB interfaces
  • Video output interfaces
  • Audio interfaces
  • SD card interface
  • M.2 interfaces
  • Ethernet interfaces
  • SPI interface
  • Motor interface
  • Status indication LED
  • Button and switches
  • Pin header interfaces

Block Diagram

Block Diagram - Quectel SR-IMXM-EVB Evaluation Board Kit

Board Overview

Quectel SR-IMXM-EVB Evaluation Board Kit

EVB and Accessories Assembly

Quectel SR-IMXM-EVB Evaluation Board Kit

Accessories List

Quectel SR-IMXM-EVB Evaluation Board Kit
Paskelbta: 2026-07-03 | Atnaujinta: 2026-07-13