u-blox EVK-MAYA-W476 Evaluation Kit

u-blox EVK-MAYA-W476 Evaluation Kit allows an external host processor to access several practical features for testing and evaluating the connectivity options supported in the MAYA-W476 module. This evaluation kit features external connectors or pin headers for GPIO and all host interfaces. The EVK-MAYA-W476 evaluation kit includes a dual-band SMA dipole antenna, SD, Micro-SD, and M.2 adapters and cables.

Features

  • External connectors or pin headers to GPIO and all host interfaces
  • SD, Micro-SD, and M.2 adapters and cables included
  • Dual-band SMA dipole antenna(s) included

Kit Contents

  • EVK-MAYA-W476 evaluation board
  • Micro SD/SDIO adapter
  • Full-size SD/SDIO adapter
  • Type-C® USB cable
  • External antennas:
  • 2 x Tri-band Wi-Fi®/BLUETOOTH® antennas, Linx Technologies ANT-DB1-RAF-SMA (EVK-MAYA-WTBD)
Paskelbta: 2025-05-07 | Atnaujinta: 2025-10-23