TDK Design Kits

TDK Design Kits feature various components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select suitable components for the desired applications. TDK Design Kits are available for inductors, Flexield noise suppression sheets, and µPOL™ DC-DC power modules.

Inductor Kits

TFM-ALMA Inductors Kit - View Product

      2mm x 1.6mm
      0.24µH to 2.2µH

VLS5045EX Inductors Kit - View Product
      5mm x 5mm
     • 0.24µH to 2.2µH

VLS6045EX Inductors Kit - View Product
     • 6mm x 6mm
      0.47µH to 680µH

VLS5045EX-H Inductors Kit - View Product
      5mm x 5mm
      1µH to 220µH

VLS6045EX-H Inductors Kit - View Product
      6mm x 6mm
      1µH to 220µH

VLBU-1-KIT Inductors Kit - View Product

      10mm x 6mm
      100nH to 120nH

VLBU-2-KIT Inductors Kit - View Product

     • 8mm x 5mm
     •
100nH to 400nH

Flexield Noise Suppression Sheets

Magnetic Sheet Sample Kit - View Product
      Includes IFL, IFM, and IFF series

 

Micro POL DC-DC POWER MODULE

Switching Voltage Regulators FS1406 series uPOL Sample Kit - View Product
      3mm x 3mm
      6A output current

Auto Kits

Auto CAN Kit - View Product
      AEC-Q200 qualified
      Supports high temperatures of up to +150°C

Auto Ethernet Kit - View Product
      AEC-Q200 qualified
      Supports high temperatures up to +125°C by using metal terminals

Paskelbta: 2022-10-10 | Atnaujinta: 2025-08-19