Infineon Technologies OPTIGA™ Trust M Shield

Infineon Technologies OPTIGA™ Trust M Shield allows evaluation of the OPTIGA™ Trust M family of Discrete Secure Elements. The shield comes in a popular mikroBus layout, which makes it easy to prototype on any MCU or MPU platform. The device can also be used with single-board computers (SBCs) and the proper adapters. The Infineon OPTIGA™ Trust M Shield can be evaluated with the PSoC™ 62S2 Wi-Fi BT Pioneer Kit and OPTIGA™ Trust Adapter.

Features

  • Pre-provisioned TLS certificates
  • Based on CC EAL 6+ (high) certified HW
  • MikroBUS™ compatible
  • Qwiic compatible
  • I2C interface (shielded connection)
  • Cryptographic toolbox
  • ECC, RSA, AES, HMAC, HKDF, and TLS PRF
  • Easy to evaluate
  • Works with any MCU/MPU platform
  • Easy plug-in and plug-out
  • Platform-independent evaluation
  • Broad ecosystem with many adapters
  • 3.3V supply voltage
  • 25.4mm x 28.6mm dimensions
  • RoHS-compliant

Applications

  • Smart lighting
  • Smart homes
  • Building automation
  • Industrial robotics
  • Drones
  • PLCs and drives
Paskelbta: 2024-10-02 | Atnaujinta: 2024-10-16