STMicroelectronics KIT2407AUTOSC Automotive Sample Kit

STMicroelectronics KIT2407AUTOSC Automotive Sample Kit is a comprehensive solution designed to facilitate the evaluation and development of automotive signal conditioning applications. This kit includes a variety of components, such as operational amplifiers, comparators, and voltage regulators, all tailored to meet the stringent requirements of automotive environments. It provides engineers with the necessary tools to design and test circuits for signal conditioning, ensuring high performance and reliability in automotive systems. The STMicroelectronics KIT2407AUTOSC kit's components are selected to offer robustness and efficiency, making it an ideal choice for developing advanced automotive electronics that require precise signal processing and conditioning.

Features

  • Enables immediate evaluation of AEC-Q100 Grade-compliant signal conditioning devices
  • Selection of AEC-Q100 Grade-compliant amplifiers, comparators, and current sense amplifiers

Applications

  • Car bodies
  • Electromobility
  • Advanced driver-assistance systems (ADAS)
  • Infotainment
  • Steering resolvers
  • Exhaust systems
  • Engine control
  • Brakes

Kit Contents

  • Printed card providing:
    • Overview of signal conditioning products for automotive applications
    • Key featured families of op amp, comparator, and current sense amplifiers
    • Description and illustration of wettable flanks (WF) structures and internal layers
    • Resources - design and simulation tools like eDesignSuite and eDSim and ST op amps' mobile app
  • Samples, 3 each of the 18 products
    • 12 operational amplifiers
    • 3 current sense amplifiers
    • 3 comparators

Device Summary

Chart - STMicroelectronics KIT2407AUTOSC Automotive Sample Kit
Paskelbta: 2025-03-28 | Atnaujinta: 2025-04-14