Texas Instruments TAS2020EVM Evaluation Module
Texas Instruments TAS2020EVM Evaluation Module demonstrates the performance of TAS2020 in a mono configuration. The TAS2020EVM utilizes the AC-MB to supply a USB-to-Audio interface to the evaluation module. Up to four devices can share a common bus via I2S/TDM and I2C interfaces. Additionally, the TI TAS2020EVM supports a dual mono configuration by merging two TAS2020EVMs.Features
- Mono speaker evaluation
- Plug-n-play hardware mode
- Advanced software mode interface using PurePath™ Console 3 Windows® software
- EVM interconnection for stereo testing
- USB input
- External I2C and I2S/TDM host controller connection available
Applications
- Mobile phones, tablets, and wearables
- Smart speakers with voice assistance
- Bluetooth and wireless speakers
Kit Contents
- TAS2020EVM
- AC-MB controller board
TAS2020 Mono Evaluation Module
Application Diagram for 1S Battery System
Layout
Paskelbta: 2025-10-14
| Atnaujinta: 2025-10-27