M5Stack Atomic ToChain Base Interface Adapter Board

M5Stack Atomic ToChain Base Interface Adapter Board includes reserved solder pad designs, allowing flexible configuration of how the Atom bottom I/O is connected. This board is specifically designed for the Atom series controllers. The interface adapter board conveniently converts the Atom controller’s bottom expansion I/O into a male HY2.0-4P connector, enabling easy access to Chain series devices. This board provides seamless extended connectivity between Atom and Chain series devices.

Features

  • Atom controller expansion for Chain devices
  • Reserved solder pad design for flexible IO pin mapping

Applications

  • Atom series controller Chain interface adapter board

Specifications

  • 31mm x 24mm x 11.8mm dimension
  • 4.3g weight
  • 138mm x 93mm x 13mm package dimension
  • 7.7g gross weight

Kit Contents

  • 1 x Atomic ToChain base
  • 1 x hex key L-shape 1.5mm (for M2 screw)
  • 1 x M2 x 6mm cap head machine screw

Schematic Diagram

Schematic - M5Stack Atomic ToChain Base Interface Adapter Board

Mechanical Diagram

Mechanical Drawing - M5Stack Atomic ToChain Base Interface Adapter Board

Videos

Paskelbta: 2026-01-14 | Atnaujinta: 2026-01-22