Analog Devices Inc. EV-ADAQ7769-1FMC1Z DAQ Evaluation Kit
Analog Devices EV-ADAQ7769-1FMC1Z DAQ Evaluation Kit enables simple evaluation of the ADAQ7769-1, a high input impedance, programmable gain, anti-alias, 24-bit, 1MSPS, μModule® data acquisition (DAQ) solution. The EV-ADAQ7769-1FMC1Z is used alongside the downloadable evaluation software to fully configure the features of the ADAQ7769-1 and display the conversion results in the time and frequency domains.The Analog Devices EV-ADAQ7769-1FMC1Z connects to the USB port of a PC via the Digilent ZedBoard™. By default, the 3.3V rail is supplied by the ZedBoard™ and regulated by the onboard power solution to +20V, -16V, and +5.3V to power the ADAQ7769-1 and its support components. An integrated electronic piezoelectric (IEPE) interface is included to support the evaluation of the ADAQ7769-1 using an IEPE sensor.
Features
- Fully featured evaluation board for the ADAQ7769-1
- Onboard IEPE sensor interface
- Onboard reference and power supply circuits
- Optional Pmod™ connector
- PC software for control and data analysis of the time and frequency domains
- FMC-LPC system board connector ZedBoard-compatible
Applications
- Universal input measurement platforms
- Electrical test and measurement
- Sound and vibration, acoustic and material science research and development
- Control and hardware in loop verification
- Condition monitoring for predictive maintenance
- Audio tests
Kit Contents
- EV-ADAQ7769-1FMC1Z evaluation board
- Micro-SD memory card (with adapter) containing system board boot software and Linux® OS
Required Equipment
- Digilent ZedBoard with 12V wall adapter power supply
- DC and AC signal source (Audio Precision® or similar high-performance signal source)
- PC running Windows® 7 or later, with a USB 2.0 port
- ADAQ7769-1 ACE plugin
Additional Resources
Board Layout
Paskelbta: 2025-09-10
| Atnaujinta: 2025-10-01