Skyworks Solutions Inc. Si53510 Evaluation Board

Skyworks Solutions Inc. Si53510 Evaluation Board is designed to evaluate the performance of the SKY535x differential clock buffers. The SKY535x clock buffers feature a DC to 3.1GHz frequency range and up to 40% improved additive RMS phase jitter at 156.25MHz (typical). These clock buffers include pin-selectable HCSL, LVDS, and LVPECL differential outputs. The SKY535x clock buffers operate within the 1.8V to 3.3V voltage range and -40°C to 95°C ambient temperature range.

Features

  • SKY535x differential clock buffers:
    • DC to 3.1GHz frequency range
    • Up to 40% improved additive RMS phase jitter at 156.25MHz (typical)
    • -40°C to 95°C ambient temperature range
  • Evaluation board:
    • 105°C maximum temperature
Paskelbta: 2025-01-21 | Atnaujinta: 2025-08-22