Analog Devices / Maxim Integrated MAX31331 Ultra-Low-Power I2C Real-Time Clock
Analog Devices MAX31331 Ultra-Low-Power I2C Real-Time Clock consumes a nominal 65nA timekeeping current, extending battery life. Analog Devices MAX31331 supports a wide range of 32.768kHz crystals. A crystal with any capacitive loading (CL) spec can be used. This feature broadens the pool of usable crystals for this device. The MAX31331 is accessed through an I2C serial interface.Features
- Ultra-low-power extends run time
- 65nA timekeeping current
- 1.1V to 5.5V timekeeping voltage range
- Automatic switchover to backup supply on power fail event
- Trickle charger for external supercapacitor or rechargeable battery
- Provides flexibility
- Wide range of external crystals supported (no external loading required)
- Frequency correction with <0.5ppm resolution
- 1.62V to 5.5V interface voltage range
- Small footprint and low BOM
- 1.66mm x 1.26mm 12-bump WLP
- 3mm x 3mm 10-pin TDFN
- No external load capacitors required
- Value-added features for ease of use
- Event detection with dedicated Pin
- Timestamps for various events
- Low battery voltage detection
- 1/128 second register
- Alarms and countdown timer
- 32-byte user RAM
Applications
- Medical
- Wearables
- Portable instruments
- Telematics
- Industrial
- IoT
Block Diagram
Paskelbta: 2022-12-06
| Atnaujinta: 2023-05-11