Texas Instruments LMK1C110xA Asynchronous LVCMOS Clock Buffers
Texas Instruments LMK1C110xA Asynchronous LVCMOS Clock Buffers are modular, low-skew, high-performance, general-purpose clock buffers designed with a modular approach. Five different fan-out variations, 1:2, 1:3, 1:4, 1:6, and 1:8, are available. All of the devices within the family are pin-compatible with each other and backward compatible with the CDCLVC110x family for easy handling.The Texas Instruments LMK1C110xA supports an asynchronous output enable control (1G) that switches the outputs into a low state when 1G is low. Asynchronous enable and disable are helpful for 1PPS applications and DC input operations. These have a fail-safe input that prevents oscillation at the outputs without an input signal and allows input signals before VDD is supplied.
Features
- High-performance 1:2, 1:3, 1:4, 1:6 and 1:8 LVCMOS clock buffer
- Extremely low additive jitter
- LMK1C1102A, LMK1C1103A and LMK1C1104A
- 7.5fs typical at VDD = 3.3V
- 10fs typical at VDD = 2.5V
- 19.2fs typical at VDD = 1.8V
- LMK1C1106A and LMK1C1108A
- 12fs typical at VDD = 3.3V
- 15fs typical at VDD = 2.5V
- 28fs typical at VDD = 1.8V
- LMK1C1102A, LMK1C1103A and LMK1C1104A
- Very low output skew
- LMK1C1102A, LMK1C1103A and LMK1C1104A <50ps
- LMK1C1106 and LMK1C1108 <55ps
- Very low propagation delay <3ns
- Asynchronous output enable
- Supply voltage of 3.3V, 2.5V, or 1.8V, with fail-safe inputs that are 3.3V-tolerant input at all supply voltages
- fmax = 250MHz for 3.3V fmax = 200MHz for 2.5V or 1.8V
- Operating temperature range of -40°C to +125°C
Applications
- Factory automation and control
- Telecommunications equipment
- Data center and enterprise computing
- Grid infrastructure
- 1PPS applications
- Motor drives
- Medical imaging
Additional Resources
Functional Block Diagram
Paskelbta: 2025-08-13
| Atnaujinta: 2025-08-20