Seeed Studio TF03-180 LiDAR Long Range Distance Sensor (180m)

Seeed Studio TF03-180 LiDAR Long Range Distance Sensor (180m) is an industrial-grade long-range distance sensor. The TF03-180 has a maximum detection range of up to 180m and an adjustable frame rate with a maximum of 1KHz. With an integrated compensating algorithm for outdoor glare and other interference, TF03-180 can work under a strong light environment, rain, fog, and snow conditions. It also has an aluminum alloy enclosure with IP67 water and dust resistance. Multiple built-in operating modes are included to change parameters and configurations to meet different applications.

Features

  • Compact size (44mm x 43mm x 32mm (L x W x H))
  • Long-range detection (up to 180m)
  • Adjustable frame rate with a maximum of 1KHz
  • Aluminum alloy enclosure with IP67 water and dust resistance for industrial applications
  • Multiple configurable communication interfaces (UART/CAN)
  • Multiple configurable baud rates

Applications

  • Vehicle collision avoidance and safety warning systems
  • Traffic flow statistics
  • Camera trigger
  • UAV assisted takeoff and landing

How It Works

Seeed Studio TF03-180 LiDAR Long Range Distance Sensor (180m)

Hardware Overview

Seeed Studio TF03-180 LiDAR Long Range Distance Sensor (180m)
Paskelbta: 2021-04-27 | Atnaujinta: 2022-03-11