Seeed Studio W1-A/W1-B SenseCAP Watchers

Seeed Studio W1-A/W1-B SenseCAP Watchers are built on ESP32-S3 MCU incorporating a Himax WiseEye2 HX6538 AI chip with Arm® Cortex®-M55 and Ethos-U55. This excels at image and vector data processing. These devices are the world's first physical LLM agent for smarter spaces. The W1-A/W1-B SenseCAP Watchers understand the user's commands, perceive its surroundings and trigger actions accordingly. These SenseCAP Watchers are touchscreen products with a 1.45-inch, 412x412 resolution and come with a built-in Wi-Fi® and BLE antenna. The W1-A/W1-B SenseCAP Watchers support various mounting methods where it can be placed on a desktop or mounted on walls as a smart expansion. These devices can also be transformed into the head of a robot. The W1-A/W1-B SenseCAP Watchers are ideal for a sales helper, a receptionist, an administrator, and a pet sitter.

The W1-A/W1-B SenseCAP Watchers are equipped with a camera, a microphone, and a speaker where it can see, hear, and talk. These Watcher's outstanding feature is its integration with LLMs. The W1-A/W1-B SenseCAP Watchers can capture precise events the user specifies, which means it goes beyond simple target detections and thoroughly analyzes behaviors and status. These SenseCAP Watchers feature unique emotions, which adapt to users' commands with unique modes and also upload users' designs of emotions to give the Watcher a unique personality.

Features

  • High-efficiency architecture with on-device + server AI processing
  • Extensive with Infinite modal
  • Built-in Wi-Fi® and BLE antenna
  • Simply speak your command:
    • Simply speak to Watcher, tell it what to watch, and it will notify the user when the specified event occurs
  • Understand what it sees:
    • Detect different things like people, apples, pets, etc
  • Respond via voice
  • Two options:
    • SenseCAP Watcher W1-A clear enclosure
    • SenseCAP Watcher W1-B white enclosure
  • Supports up to 32GB FAT32 microSD card
  • Upgrade users' systems with just a simple plug-in
  • Ensuring privacy with open source and on-premise deployment
  • 0°C to 45°C operating temperature range
  • 69mm x 65mm x 20mm dimensions
  • Customizable emotional responses:
    • Adapts to users' commands with unique "modes" and can upload designs of emotions to give Watcher a unique personality

Applications

  • Sales helper
  • Receptionist
  • Administrator
  • Pet sitter

Specifications

  • ESP32-S3 @240MHz 8MB PSRAM MCU
  • Himax HX6538 (Cortex® M55 + Ethos-U55) built-in AI processor
  • Camera:
    • OV5647 120° FOV
    • Fixed focal 3 meters
  • WiFi:
    • IEEE 802.11b/g/n-compliant
    • 2.4GHz band
    • Up to 100 meters (open space test) wireless range
  • Touchscreen with 1.45-inch and 412x412 resolution display
  • 1W speaker output
  • Flash:
    • 32MB flash for ESP32-S3
    • 16MB flash for Himax HX6538
  • Extension interface:
    • 1xGrove IIC interface
    • 2x4 female header (1xIIC, 2xGPIO, 2xGND, 1x3.3VOUT, and 1x5VIN)
  • 3.7V 400mAh Li-ion battery as backup power
  • Mounting bracket:
    • Supports wall, desktop, and bracket installation
    • 1 x universal wheel and base plate with adhesive
    • 1 x 1/4" female adapter set

Hardware Overview

Seeed Studio W1-A/W1-B SenseCAP Watchers

Videos

Paskelbta: 2025-04-03 | Atnaujinta: 2025-04-15