Seeed Studio SenseCAP Outdoor Enclosure

Seeed Studio SenseCAP Outdoor Enclosure meets the needs for outdoor gateway applications. The enclosure is a decent size that can allocate most of the mainstream hotspots. These hotspots include BobCat miner 300, RAK hotspot, Cal-Chip, Nebra, Helium hotspot, and more. 

Features

  • IP66 Waterproof Outdoor Enclosure suitable for most Helium hotspots (E.g., SenseCAP M1, SenseCAP M2, BobCat, RAK, Helium hotspot, etc.)
  • Simple steps with all accessories needed to upgrade your indoor gateways to the outdoor ones
  • Easy to get wider range coverage of your LoRaWAN application
  • Flexibility to assemble to the wall or a pole with the mounting kit
  • Multiple useful interfaces reserved, including 3* N-type female interface for LoRa Antenna, 1* Ethernet connector with cable gland for Ethernet cable, 1* PG9 interface for power supply, and 1* lightning arrestor ground connector reserved on the bottom cover

Videos

Paskelbta: 2022-09-20 | Atnaujinta: 2022-09-23