Schurter MSM II Metal Line Switches
Schurter MSM II Metal Line Switches feature a range of illuminated and non-illuminated indicators designed to complement the MSM II family. The switches are available in point, ring, and full-surface area illumination versions, which provide an elegant indicating solution. The MSM II series offers torsion protection for easier positioning and quick connect terminals for fast connections. The switches have a stainless steel housing with stainless steel or ceramic actuators in various color markings and design options for user flexibility. The ring-illuminated RD switch is constructed with a black-anodized aluminum housing and actuator material. The Schurter MSM II Metal Line Switches operate with IK08/IK07 (M30) shock protection and an IP66/IP67 front-side protection class. The switches meet CE and UKCA certifications and are RoHS/REACH compliant.Features
- Indicator elements with identical push-button design
- Mechanical switches with stroke momentary (MO) version
- Illuminated and non-illuminated options
- Point, ring, and full-surface area illumination
- Torsion protection for easier positioning
- Equipped with quick-connect terminals to permit fast connection
- Stainless steel housing
- Stainless steel or ceramic actuators
- Black-anodized aluminum housing and actuator material (ring-illuminated RD version)
- Various color markings and design options
- Anti-rotation protection for easy mounting
- CE, UKCA certified
- RoHS/REACH compliant
Specifications
- 30VDC to 250VAC switching voltage
- 0.1A to 10A switching current range
- 5VDC to 24VDC LED supply voltage range
- 8kV contact discharge impulse withstand voltage (ESD)
- 15kV air discharge ESD
- 4.5N actuating force
- 1mm actuating travel
- 1.5 million actuations per lifetime
- IK08/IK07 (M30) shock protection
- 3.5Nm mounting screw torque
- IP66/IP67 front-side protection class
- -30°C to +85°C operating temperature range
- -40°C to +85°C storage temperature range
Product Overview
Paskelbta: 2024-03-01
| Atnaujinta: 2024-03-15