Schneider Electric Components XB5S Biometric Pushbutton Switches

Schneider Electric XB5S Harmony Biometric Pushbutton Switches offer advanced fingerprint recognition technology, providing increased security. The XB5S switches are an innovative, stand-alone solution that protects operators and equipment from unauthorized access and usage. Simple, reliable, and efficient, the Harmony biometric switches use trustworthy technology, offer excellent resistance to mechanical shock and vibration, and have a memory capacity of 200 recorded fingerprints. The XB5S switches offer protection in the areas of theft, copying, lending, forgetfulness, and loss.

Features

  • Types
    • Standalone biometric switches
      • Standalone device
      • Simple machine with only a few users and biometric switches to manage
      • Up to 200 fingerprint records
    • Standalone USB biometric switches
      • PC software configurable
      • Multiple machines, multiple users
      • Up to 400 prints for 200 users
      • RGPD compliance
      • Database management with XB5SSoft
    • USB biometric switches for HMI
      • Dedicated for HMI connection
      • Machines/processes using HMI to manage user groups and record history
      • Up to 200 users, two prints per user
      • RGPD compliance
      • Database management with Vijeo Designer and XB5SSoft
  • Compact and easy to install into a standard 22mm mounting hole
  • User-friendly as a fingerprint is the key
  • Quick and easy set-up using stand-alone programming or PC software
  • Choice of user anonymity or historical traceability
  • IP65 rating
  • Translucent protective cover, fixing nut, and legend plate included
  • 24V power with reverse polarity, overload, and short-circuit protection
  • Connection
    • Pre-wired 3-wire cable
    • M12 connector
  • Static output
    • Bistable output, machine operation at two fixed states
    • Monostable output, machine operation at pulse control

Applications

  • Machines that require special training
  • Reset alarms and shutdowns
  • Quality control
  • Supervisory or maintenance override
  • Restricted vehicles

Videos

Paskelbta: 2013-04-10 | Atnaujinta: 2022-03-11