TE Connectivity / Schaffner RR1000 EMC/EMI Chokes

TE Connectivity / Schaffner RR1000 EMC/EMI Chokes offer common mode EMI mitigation, a nanocrystalline core, and a stackable design. These chokes are well-suited for non-intrusive EMI mitigation, needing no other connections for an efficient installation. The devices are typically applied over cable bundles and require no further electrical connection, and the nanocrystalline ring core technology provides significant attenuation from 150kHz to 30MHz. If cables are looped twice through the core of the RR1000 chokes, inductance quadruples, and for three turns, inductance increases by a factor of nine. TE Connectivity / Schaffner RR1000 EMC/EMI Chokes are suitable for motor protection and common mode EMI mitigation for large cable diameters.

Features

  • EMI mitigation without leakage currents
  • High-performance nanocrystalline core material
  • Reduction of bearing currents in motors
  • Easy installation with no electrical connections
  • Chokes can be stacked for higher performance
  • Flat or vertical mounting

Applications

  • Motor protection
  • Common mode EMI mitigation for large cable diameters
  • 2-line AC or DC
  • 3- or 4-line AC

Specifications

  • 64µH to 111µH rated inductance
  • DC to 400Hz operating frequency
  • IEC 60938-3 design correspondance
  • -40°C to +100°C operating temperature range
  • 40/100/21 (acc. IEC 60068-1) climatic class

Typical Electric Schematic

Schematic - TE Connectivity / Schaffner RR1000 EMC/EMI Chokes
Paskelbta: 2024-06-20 | Atnaujinta: 2025-04-22