Samtec NovaRay® Extreme Performance High-Density Arrays

Samtec NovaRay® Extreme Performance High-Density Arrays are 0.80mm board-to-board interconnects with a 1.80mm pitch and tight impedance control. The NovaRay connectors feature low crosstalk to 40GHz+, 112Gbps PAM4 per channel, and 112x fully-shielded differential pairs per square inch. As stack height increases, the NVAM terminals and NVAF sockets offer minimal variance in data rates (4.0Tbps aggregate data rate). Samtec NovaRay Extreme Performance High-Density Arrays consume 40% less space versus traditional arrays with the same data throughout.

Features

  • 0.80mm x 1.80mm pitch
  • 7mm and 10mm stack heights
  • 112Gbps PAM4 per channel
  • 112 fully shielded differential pairs per square inch
  • 4.0Tbps aggregate data rate - 9 IEEE, 400G channels
  • Extremely low crosstalk to 40GHz+
  • Tight impedance control
  • Stub-free mating
  • Two points of contact ensure a more reliable connection
  • Minimal variance in data rate as stack height increases
  • 40% less space versus traditional arrays with the same data throughout
  • 92Ω solution addresses both 85Ω and 100Ω applications
  • Lead-free solderable

Specifications

  • Current ratings
    • 2.1A per pin (signal)
    • 9.6A per pin (ground)
  • 200VAC rating
  • 2 to 4 rows
  • 1 or 2 banks with up to 16 pairs/bank
  • 2mm (NVAM only), 5mm, and 7mm (NVAF only) lead styles
  • Black LCP insulator material
  • Copper alloy contact material
  • Au or Sn over 50µ" (1.27µm) Ni plating

Videos

Paskelbta: 2022-11-15 | Atnaujinta: 2024-11-06