Rubycon PZE Lead-Wire Aluminum Electrolytic Capacitors

Rubycon PZE Lead-Wire Aluminum Electrolytic Capacitors (AECs) provide a long life of 10,000 hours at +105°C and compact dimensions of 8mm x 9mm or 10mm x 9mm. These general-purpose AECs are a hybrid type with radial leads. The series is AEC-Q200 qualified and RoHS compliant. Rubycon PZE lead-wire capacitors offer a 25VDC to 80VDC rated voltage range and 22µF to 330µF capacitance range with ±20% (20°C, 120Hz) tolerance. The PZE series operates in a -55°C to +105°C category temperature range.

Features

  • Hybrid type
  • Radial lead type
  • Long life
  • General purpose
  • AEC-Q200 qualified
  • RoHS compliant

Specifications

  • 10,000 hours at +105°C
  • -55°C to +105°C category temperature range
  • 25VDC to 80VDC rated voltage range
  • 22µF to 330µF capacitance range
  • ±20% (20°C, 120Hz) capacitance tolerance
  • 8mm x 9mm or 10mm x 9mm dimensions

Dimensions

Rubycon PZE Lead-Wire Aluminum Electrolytic Capacitors
Paskelbta: 2022-09-30 | Atnaujinta: 2022-10-11