Rosenberger Medical Application Connectors

Rosenberger Medical Application Connectors feature break-away magnetic self-locating and locking interconnect solutions and non-magnetic solutions that are ideally suited to the hospital environment. These solutions offer added protection to the patient and associated equipment.

Rosenberger magnetic connectors are vibration-proof, cleanable, and guarantee a correct connection even in inaccessible locations. The break-away function prevents damage to the connector by unintended disconnection. Magnetic connectors offer features such as a high number of mating cycles and combined current, data, LAN, and RF connections.

The non-magnetic product range includes standard coaxial connector families, cable clamps, and cable assemblies. These types of components are widely used in MRI (Magnetic Resonance Imaging) equipment, the aerospace industry, and industrial applications.

Applications

  • Hospital equipment
    • Hospital beds
    • Entertainment
    • Medical/nurse carts
    • Monitors and displays
  • Medical procedures and diagnostics
    • ECG (electrocardiogram)
    • Ultrasound equipment
    • Pipettes
  • MRI scanners
  • Mobility aids
    • Wheelchair and scooter charging
    • Infotainment
  • Medical devices and implants
    • Artificial heart pump charging
    • Prosthetics charging
Paskelbta: 2019-12-06 | Atnaujinta: 2023-11-16