ROHM Semiconductor RD3x Automotive N-Channel Power MOSFETs

ROHM Semiconductor RD3x Automotive N-Channel Power MOSFETs are high-performance switching and rectifier devices designed for use in a wide range of power and signal applications. The AEC-Q101-qualified ROHM RD3x components feature low forward voltage, fast recovery time, and high surge current capability, making the MOSFETs ideal for efficient power conversion and protection in compact electronic systems. With options tailored for automotive, industrial, and consumer electronics, the RD3 family supports applications such as DC-DC converters, motor drivers, LED lighting, and battery-powered devices. A compact surface-mount (TO-252-3) package and low leakage current contribute to space-saving and energy-efficient designs, while high reliability ensures stable performance under demanding conditions.

Features

  • AEC-Q101 qualified
  • Low forward voltage
  • Fast recovery time
  • High surge current capability
  • Optimized for low leakage current
  • High reliability
  • Si technology
  • Single channel
  • Enhancement mode
  • Surface mount TO-252-3 package
  • RoHS-compliant

Applications

  • Power supply circuits
  • DC-DC converters
  • Battery-powered devices
  • Motor drivers
  • Automotive electronics
  • LED lighting systems
  • Communication equipment
  • Networking devices
  • General-purpose switching
  • Load switching
  • Reverse voltage protection
  • Portable electronics
  • Internet of Things (IoT) modules

Specifications

  • 40V to 250V drain-source breakdown voltage range
  • 5A to 80A continuous drain current range
  • 2.3mΩ to 300mΩ drain-source resistance range
  • ±20V gate-source voltage
  • 2.5V to 5V gate-source threshold voltage range
  • 8nC to 82nC gate charge range
  • 15W to 142W power dissipation range
  • -55°C to +150°C/+175°C operating temperature ranges
Paskelbta: 2025-10-09 | Atnaujinta: 2025-12-17