ROHM Semiconductor RASMID™ SMR Series Chip Resistors
ROHM RASMID™ SMR Series Chip Resistors are class-leading ultra-compact size chip resistors. These SMR chip resistors are developed using original process technology, ensuring greater accuracy. The features include super gold electrodes utilized for superior solderability and reliability. These resistors also feature unprecedented miniaturization and superior dimensional accuracy of ±10µm, tight tolerance of 10µm, super low noise, and small size. The SMR chip resistors are available in 03015 sizes, and original processes are utilized for high accuracy.
Features
- Ultra-small size (009005) with jumper type
- Super tight tolerance 10µm
- Super low noise
- Resistors have obtained ISO9001/ISO/TS16949 certification
Specifications
- 0.020W rated power
- -55°C to 125°C operating temperature
Part Number Description
Paskelbta: 2018-05-31
| Atnaujinta: 2025-12-15