ROHM Semiconductor MCRS High Power Thick Film Chip Resistors

ROHM Semiconductor MCRS High Power Thick Film Chip Resistors are AEC-Q200 qualified general-purpose chip resistors. These resistors guarantee the same rated power as a one-size-larger product by changing the design of the resistive element. The MCRS chip resistors reduce the area by about 60% by replacing 0603 size with 0402 size, saving circuit space. These resistors are certified with ISO9001/ IATF16949.

Features

  • Guaranteed the same rated power as one size larger product by changing the design of the resistive element
  • Circuit space can be saved (reducing the area by about 60% by replacing 0603 size with 0402 size)
  • ROHM resistors have obtained ISO9001/IATF16949 certification
  • Corresponds to AEC-Q200

Dimension Diagram

Mechanical Drawing - ROHM Semiconductor MCRS High Power Thick Film Chip Resistors
Paskelbta: 2025-07-22 | Atnaujinta: 2025-08-05