ROHM Semiconductor Automotive LM2903EYxxx-C EMARMOUR™ Comparators
ROHM Semiconductor Automotive LM2903EYxxx-C EMARMOUR™ Ground Sense Comparators are high-gain, monolithic ICs that integrate a dual-independent comparator onto a single chip. The device features a 3V to 36V wide operating voltage range. The LM2903EYxxx-C is ideal for automotive requirements such as an engine control unit, an electric power steering, and an anti-lock braking system via a low supply current. Additionally, the ROHM LM2903EYxxx-C EMARMOUR Comparators offer the advantage of EMI tolerance, making it easier to replace with conventional products or simpler to design EMI.Features
- EMARMOUR™ Series
- AEC-Q100 Qualified
- Operable from almost GND level for input
- Single or dual power supply operation
- Standard comparator pin-assignments
- Low supply current
- Wide operating supply voltage range
- Wide operating temperature range
- W (Typ) x D (Typ) x H (Max) Packages
- SOP8, 5.0 mm x 6.2 mm x 1.71 mm
- SOP-J8, 4.9mm x 6.0mm x 1.65mm
- MSOP8, 2.9mm x 4.0mm x 0.9mm
Applications
- Engine control unit
- Electric Power Steering (EPS)
- Anti-lock Braking System (ABS)
- Automotive electronics
Specifications
- Operating supply voltage ranges
- ±1.5V to ±18.0V Dual supply
- 3.0V to 36.0V Single supply
- -40°C to +150°C Operating temperature range
- 0.6mA (Typ) Low supply current
- 5nA (Typ) Input offset current
- 50nA (Typ) Input bias current
Typical Application Circuit
Paskelbta: 2022-11-22
| Atnaujinta: 2023-02-15