ROHM Semiconductor BD9S Series Automotive Buck DC-DC Converters
ROHM Semiconductor BD9S Automotive Buck DC-DC Converters provide high-reliability and low power consumption in a compact form factor with a temperature range of -40°C to +125°C. The BD9S DC-DC Converters feature current-mode control, ensuring fast response to load transients. A fixed 2.2MHz switching frequency prevents interference in the AM Band. This high frequency also allows the use of smaller external components, contributing to a higher degree of miniaturization and power savings. The BD9S Converters also include an enable function to adjust the startup time and a built-in output (Power Good function) indicating correct output voltage has been achieved. These AEC-Q100 qualified (Grade 1) devices support output currents from 0.6A to 4.0A for design flexibility.The ROHM Semiconductor BD9S Automotive Buck DC-DC Converters are offered in space-saving 3.0mm2 and 2.0mm2 VQFN16FV3030 and VSON008X2020 packages, with wettable flank options available for enhanced optical inspection.
Features
- AEC-Q100 qualified (Grade 1)
- Single synchronous Buck DC-DC converter
- Adjustable Soft-Start function
- Power Good output
- 2.7V to 5.5V input voltage
- Output voltage options from 800mV to 5.5V
- Output current options from 0.6A to 4.0A
- 2.2MHz (±0.2MHz) switching frequency
- -40°C to +125°C operating temperature range
- Input under-voltage lockout protection (UVLO)
- Short circuit protection (SCP)
- Output over-voltage protection (OVP)
- Over-current protection (OCP)
- Thermal shutdown protection (TSD)
- Package options
- 3.0mm x 3.0mm x 1.0mm VQFN16FV3030
- 2.0mm x 2.0mm x 0.6mm VSON008X2020
- Wettable flank options available
Applications
- ADAS sensors, cameras, and radars
- Drive recorders
- Cluster panels
- Infotainment systems
Videos
Series Comparison
Infographics
VQFN16FV3030 Package Outline
VSON008X2020 Package Outline
Paskelbta: 2021-02-01
| Atnaujinta: 2025-07-25